Low

7803K13 - 

Toggle Switch, DPDT, Non Illuminated, On-None-On, 7800 Series, Panel, 20 A

7803K13 - Toggle Switch, DPDT, Non Illuminated, On-None-On, 7800 Series, Panel, 20 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7803K13
Newark Part No.:
11M1812
Product Range
7800 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
Non Illuminated
:
On-None-On
:
7800 Series
:
Panel
:
20A
:
250V
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7803K13 is a double-pole double-throw (DPDT) general purpose AC Toggle Switch with tintillate-plated brass solder lug terminals and ON-NONE-ON function. The 7800 series switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
  • Slow-make/slow-break butt contact
  • Rotate keyway 180°
  • Silicone lever seal
  • 3-independent ON circuits
  • 1000Vrms Minimum dielectric withstand

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

132 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$5.95 $ 5.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.95
5 + $5.86
10 + $5.76
25 + $5.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.