Low

7803K11 - 

Toggle Switch, DPST, Non Illuminated, On-None-Off, 7800 Series, 20 A

7803K11 - Toggle Switch, DPST, Non Illuminated, On-None-Off, 7800 Series, 20 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7803K11
Newark Part No.:
11M1810
Product Range
7800 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST
:
Non Illuminated
:
On-None-Off
:
7800 Series
:
-
:
20A
:
250V
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7800 series general purpose Toggle Switch offers the widest selection of features and the design flexibility to meet a variety of applications. It is available in solder lugs, screw, 0.25-inch spade terminals. The Combi-Term option is an extension of our AC rated general purpose toggle switch. The design allows the user the option of screw terminals 0.25 in quick-connect or solder termination all on the same switch. The special clips and screws are provided in a poly bag with the switch.
  • Three independent ON circuit (2PDT or 4PDT only)
  • Hardware-furnished assembled
  • Reversing jumpers (Not for use with 3-independent ON circuit)
  • Rotate keyway 180°
  • Silicone lever seal (1P and 2P only)
  • Omit one pole (2P, 3P, 4P only. Not for use with 3-independent ON circuit)
  • Combi-term option
  • Maintained and momentary
  • 1PST, 1PDT, 2PST, 2PDT, 3PST, 3PDT, 4PST and 4PDT circuits

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$4.95 $ 4.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.95
5 + $4.87
10 + $4.79
25 + $4.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.