Low

7546K40 - 

Toggle Switch, SPST, Non Illuminated, On-None-Off, 7500 Series, 20 A

7546K40 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 7500 Series, 20 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7546K40
Newark Part No.:
20M2952
Product Range
7500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-None-Off
:
7500 Series
:
-
:
20A
:
250V
:
Quick Connect
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7546K40 is a single-pole single-throw (SPST) AC rated Toggle Switch with on-none-off switching action silver-plated copper contacts and supports quick-connect brass spade termination. This one hole mount general purpose Illuminated switch features thermoplastic paddle lever. It offers the widest selection of features and the design flexibility to meet a variety of applications. One hexagon locknut and knurled facenut is included with this switch.

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

211 Further stock expected to ship on Jun 3, 2018

More stock available week commencing 6/4/18
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
5 + $4.42
10 + $4.35
25 + $4.14