Low

7504K4 - 

Toggle Switch, SPDT, Non Illuminated, On-None-On, 7500 Series, 15 A

7504K4 - Toggle Switch, SPDT, Non Illuminated, On-None-On, 7500 Series, 15 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7504K4
Newark Part No.:
04M4767
Product Range
7500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-None-On
:
7500 Series
:
-
:
15A
:
250V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7504K4 is a single-pole double-throw (SPDT) general purpose AC Toggle Switch with brass screw termination and ON-NONE-ON function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
  • Slow-make/slow-break butt contact
  • Rotate keyway 180°
  • Lever seal
  • 1000Vrms Minimum dielectric withstand

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$4.67 $ 4.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.67
5 + $4.60
10 + $4.53
25 + $4.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.