Low

7503K13 - 

Toggle Switch, SPDT, Non Illuminated, On-Off-On, 7500 Series, 15 A

7503K13 - Toggle Switch, SPDT, Non Illuminated, On-Off-On, 7500 Series, 15 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7503K13
Newark Part No.:
04M6771
Product Range
7500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
Non Illuminated
:
On-Off-On
:
7500 Series
:
-
:
15A
:
250V
:
Solder
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7500 series general purpose Toggle Switch offers the widest selection of features and the design flexibility to meet a variety of applications. It is available in solder lugs, screw, 0.25-inch spade terminals.
  • Short (11/32") bushing
  • Tall (15/32") bushing
  • Hardware-furnished assembled
  • Reversing jumpers (not for use with 3-independent ON circuit)
  • Short (15/32") bat lever
  • Tall (11/16") bat lever
  • Rotate keyway 180°
  • Lever seal

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

131 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.30 $ 3.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.88
10 + $3.76
25 + $3.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.