Low

7500K14 - 

Toggle Switch, SPST, Non Illuminated, On-None-Off, 7500 Series, 15 A

7500K14 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 7500 Series, 15 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7500K14
Newark Part No.:
04M4763
Product Range
7500 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-None-Off
:
7500 Series
:
-
:
15A
:
250V
:
Screw
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7500K14 is a single-pole single-throw (SPST) general purpose AC Toggle Switch with brass screw termination and ON-NONE-OFF function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
  • Slow-make/slow-break butt contact
  • Rotate keyway 180°
  • Lever seal
  • 1000Vrms Minimum dielectric withstand

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
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
862 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$3.10 $ 3.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.10
10 + $3.00
25 + $2.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Locking ring

Details: 
Does this switch come with a locking ring?
I have seen the knurled and hex locking nuts come loose and allow the switch to turn in place
4 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
I've had a look at the datasheet and it doesn't look like it comes with a locking ring
4 years, 2 months ago
by
Ally
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
4 years, 4 months ago
by
Chris
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No. You can not use this switch to control two hot leads. It is only a single-pole switch
4 years, 2 months ago
by
Richard
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.748-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_04M4763, prod, sort_default
1 of 1