Low

7300K38 - 

Toggle Switch, SPST, Non Illuminated, On-None-Off, 20 A

7300K38 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 20 A
7300K38 - Toggle Switch, SPST, Non Illuminated, On-None-Off, 20 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
7300K38
Newark Part No.:
11M1789
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST
:
Non Illuminated
:
On-None-Off
:
-
:
-
:
20A
:
250V
:
Solder
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7300K38 is a SPST non-illuminated Sealed Toggle Switch with ON-None-OFF switch function and solder lug switch terminals. It is AC rated (heavy duty) military switch with unsealed lever. It is designed to meet the requirements of MIL-S-83731. It has a silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch. The heavy duty switches are offered in both standard toggle lever and lever lock versions.
  • All metal parts are plated to resist corrosion
  • Circuit designations are stamped on the side of each switch
  • -17.8 to 65.6°C Operating temperature range

Applications

Defence, Military & Aerospace, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

38 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$10.50 $ 10.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.50
5 + $10.33
10 + $10.16
25 + $9.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.