Low

2600R11E - 

Rocker Switch, Illuminated, DPST, On-None-Off, Red, Panel, 16 A

2600R11E - Rocker Switch, Illuminated, DPST, On-None-Off, Red, Panel, 16 A
2600R11E - Rocker Switch, Illuminated, DPST, On-None-Off, Red, Panel, 16 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
2600R11E
Newark Part No.:
44F1252
Product Range
2600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
DPST
:
On-None-Off
:
Red
:
Panel
:
16A
:
250V
:
14V
:
2600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2600R11E is a double-pole single-throw (DPST) panel-mount midsize illuminated AC Rocker Switch with a red actuator and ON-NONE-OFF function. The 2600 series switch is designed to handle high inrush currents up to 100A peak inrush for 10millisecond. It features a uniquely designed seal that resists moisture and water applications. The switch features silver inlay over copper contacts, oversized nylon lever with smooth, matte finishes and convenient thumb depression to ensure effortless touch control.
  • 6.3mm Tabs quick connect terminals
  • Slow-make/slow-break butt contact mechanism
  • 10MΩ at 1A/4VDC Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • 1000Vrms Minimum dielectric withstand

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$5.06 $ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.06
5 + $4.98
10 + $4.90
25 + $4.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

swich

Details: 
occupy this model 2600R11E-A IS 5 O 5 PIN CONNECTORS IF TO THANK THE Ilustrations to order
1 year, 9 months ago
by
juanm8412
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Your question is not clear, suggest you to contact "tech_support@newark.com"
1 year, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:29.970-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_44F1252, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.