Low

2600A21E - 

Rocker Switch, Illuminated, DPST, On-None-Off, Amber, Panel, 16 A

2600A21E - Rocker Switch, Illuminated, DPST, On-None-Off, Amber, Panel, 16 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
2600A21E
Newark Part No.:
95F4250
Product Range
2600 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
DPST
:
On-None-Off
:
Amber
:
Panel
:
16A
:
250V
:
14V
:
2600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2600A21E is a double-pole single-throw (DPST) panel-mount midsize illuminated AC Rocker Switch with an amber actuator and ON-NONE-OFF function. The 2600 series switch is designed to handle high inrush currents up to 100A peak inrush for 10millisecond. It features a uniquely designed seal that resists moisture and water applications. The switch features silver inlay over copper contacts, oversized nylon lever with smooth, matte finishes and convenient thumb depression to ensure effortless touch control.
  • 6.3mm Tabs quick connect terminals
  • Slow-make/slow-break butt contact mechanism
  • 10MΩ at 1A/4VDC Maximum contact resistance
  • 100MΩ Minimum insulation resistance
  • 1000Vrms Minimum dielectric withstand

Applications

Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

494 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

190 Further stock expected to ship on May 28, 2018

More stock available week commencing 6/4/18
$5.06 $ 5.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.06
5 + $4.98
10 + $4.90
25 + $4.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.