Low

150011E - 

Rocker Switch, Non Illuminated, SPST, On-None-Off, Black, Panel, 15 A

150011E - Rocker Switch, Non Illuminated, SPST, On-None-Off, Black, Panel, 15 A

The actual product may differ from image shown

Manufacturer:
EATON EATON
Manufacturer Part No:
150011E
Newark Part No.:
87F2624
Product Range
1500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
SPST
:
On-None-Off
:
Black
:
Panel
:
15A
:
125V
:
-
:
1500 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 150011E is a single-pole single-throw midsize non-illuminated AC rated Rocker Switch with black actuator/cap, panel mounting and On-None-Off operation. This two color rocker version brightly indicates the ON position.
  • 6.3mm tabs/0.250" Quick-connect terminals
  • Slow-make/slow-break butt contact mechanism
  • Silver inlay over copper contact
  • 10mΩ at 1A/4VDC Maximum contact resistance
  • 50MΩ Minimum insulation resistance
  • 1000V RMS Minimum dielectric withstand

Applications

Industrial, Consumer Electronics, Communications & Networking, Medical

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

688 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$2.18 $ 2.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.18
10 + $2.12
25 + $2.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
no view of back - hopefully there's three contacts, thanks
2 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It has 3 contacts. Please see attached cutsheet for your ref.
Images for this Answer
(click to see full-size image)
User submitted photo
2 years, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:05.924-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87F2624, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.