Low

EATON POWERWARE  PW9130L3000T-XL  Eaton PW9130L3000T-XL - UPS - AC 120 V - 2.7 kW - 3000 VA 9 Ah - RS-232, USB - 5 output connector(s) - North America

EATON POWERWARE/MGE OFFICE PROTECTION-PW9130L3000T-XL-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EATON POWERWARE
  • Newark Part No.: 63P9074
  • Manufacturer Part No PW9130L3000T-XL

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2,862.96

Buy

Price

Quantity List Price
1 - 2 $2,862.96
3 - 4 $2,754.24
5 - 9 $2,699.88
10 - 24 $2,645.52
25+ $2,554.92

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
51P2914
PW9130L3000T-XL

PW9130L3000T-XL

EATON POWERWARE

UPS, 208V, 2700W

UPS, 208V, 2700W; Capacity (VA / W):3kVA / 2.7kW; No. of Outlets:5; Input Voltage AC Max:240V; Output Voltage:230VAC; Backup Time - Full Load:3min; Length:412mm; Width:214mm; Height:325mm; Input Voltage:120V AC to 240V AC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $3,292.00

Buy

    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought