Low

EATON POWERWARE  PW5110 1500  UPS, 120V, 900W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EATON POWERWARE
  • Newark Part No.: 58P0409
  • Manufacturer Part No PW5110 1500

Product Information


  • Backup Time - Full Load: 4min
  • Capacity (VA / W): 1.5kVA / 900W
  • Height: 269.24mm
  • Input Voltage AC Max: 160V
  • Length: 383.54mm
  • No. of Outlets: 8
  • Output Voltage: 120VAC
  • SVHC: To Be Advised
  • Width: 86.36mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1556
  •  130/1548

Availability

Availability: No Longer Manufactured


Substitutes

  • 82K9295 - TRIPP-LITE-SMART1500LCD-UPS, 120V, 900W
  • 64T5581 - TRIPP-LITE-SMART1500LCDXL-UPS, 120VAC, 900VA, RACK MOUNT
  • 47X1716 - EATON POWERWARE-5S1500LCD-UPS, 115VAC, 1.5KVA / 900W

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
82K9295
SMART1500LCD

SMART1500LCD

TRIPP-LITE

UPS, 120V, 900W

UPS, 120V, 900W; Capacity (VA / W):1.5kVA / 900W; No. of Outlets:8; Input Voltage AC Max:147V; Output Voltage:120VAC; Backup Time - Full Load:3.5min; Length:266.7mm; Width:439.42mm; Height:88.9mm; Backup Time - Half Load:13min ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $288.56 5+ $279.13

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Contact me when back in stock
64T5581
SMART1500LCDXL

SMART1500LCDXL

TRIPP-LITE

UPS, 120VAC, 900VA, RACK MOUNT

UPS, 120VAC, 900VA, RACK MOUNT; Capacity (VA / W):1.5kVA / 900W; No. of Outlets:8; Input Voltage AC Max:120V; Output Voltage:120VAC; Backup Time - Full Load:4min; Length:10.5"; Width:17.3"; Height:3.5"; Input Voltage VAC:120V ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

2

1+ $351.90 5+ $340.40

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
47X1716
5S1500LCD

5S1500LCD

EATON POWERWARE

UPS, 115VAC, 1.5KVA / 900W

UPS, 115VAC, 1.5KVA / 900W; Capacity (VA / W):1.5kVA / 900W; No. of Outlets:10; Input Voltage AC Max:120V; Output Voltage:115VAC; Backup Time - Full Load:-; Length:15"; Width:3.4"; Height:9.8"; Input Voltage VAC:120V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $337.00

Buy

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
Contact me when back in stock

Customers Also Bought