Low

TO-1-102/EZ - 

Rotary Switch, 2 Position, 2 Pole, 90 °, 20 A, 690 V

TO-1-102/EZ - Rotary Switch, 2 Position, 2 Pole, 90 °, 20 A, 690 V
TO-1-102/EZ - Rotary Switch, 2 Position, 2 Pole, 90 °, 20 A, 690 V

The actual product may differ from image shown

Manufacturer Part No:
TO-1-102/EZ
Newark Part No.:
06WX4059
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Position
:
2 Pole
:
90°
:
20A
:
690V
:
-
:
Non Illuminated
:
20A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • IP55 protection in front of panel
  • 22.5mm mounting hole type
  • Supplied with front plate
  • Used for mains switching, control or motor load switching
  • Thermal current: 20A
  • 3-phase motor rating: 2.2kW (@220.240V); 4kW (@380440 and 500/660V)
  • 3-phase rating: 3kW (@220/240V; 5.5kW @380/440/500V)
  • Operating current: 12A; 6A @220V
  • Rear panel dimensions (HxWxD): 45x48x70mm

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$21.43 $ 21.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.43
10 + $20.40
25 + $18.90
50 + $17.17
100 + $14.91
250 + $13.90
500 + $12.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.