Low

EATON MOELLER  EASY719-DA-RCX  CONTROLLER, RELAY, 24VDC, 8A

EATON MOELLER EASY719-DA-RCX

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EASY719-DA-RCX is an Intelligent Relay combines timers, counters, special functions, inputs and outputs into one compact device that is easily programmed. This provides an exception level of flexibility together with substantial savings of commissioning time and effort. It supports from 18 I/O, clock up to a network of up to 320 I/O points providing the ideal solution for many applications.
  • 18 Impact mechanical shock resistance
  • 1000000 Write cycles of the retentive memory

Applications

Lighting; Commercial; Automotive; HVAC; Automation & Process Control

Customers Also bought

Product Information

No. of Analog Inputs:
4
No. of Analog Outputs:
4
No. of Digital Inputs:
12
No. of Digital Outputs:
6
Meter Display Type:
-
IP / NEMA Rating:
IP20
Product Range:
-
Controller Output Type 1:
Relay
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability

Applications

  • Lighting;
  • Commercial;
  • Automotive;
  • HVAC;
  • Automation & Process Control

Substitutes

EASY719-DA-RC

12V DC CONTROL REL RELAY

EATON MOELLER

0

Price for: Each

1+ $245.54

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations