Low

EASY719-AB-RCX - 

Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vac, Clock

EASY719-AB-RCX - Programmable Relay, easy700 Series, 12 Inputs, 6 Relay Outputs, 24 Vac, Clock

The actual product may differ from image shown

Manufacturer Part No:
EASY719-AB-RCX
Newark Part No.:
58M5648
Product Range
Easy Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
-
:
12
:
6
:
-
:
IP20
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY719-AB-RCX is a 16-input 6-output DIN rail-mount EASY Intelligent Relay with relay digital output and clock. It combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. It provides an exception level of flexibility together with substantial savings of commissioning time and effort. The EASY intelligent relay excels in traditional applications where multiple relays, timers and pushbuttons are used. It is suitable for controlling medium-sized applications with 20 I/O points.
  • 7VA Heat dissipation
  • -25 to 55°C Ambient operating temperature range

Applications

Automation & Process Control, Lighting, Automotive, HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$256.02 $ 256.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $256.02
5 + $241.06
10 + $226.07
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.