Low

EASY512-DC-RC - 

Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, Clock, Display

EASY512-DC-RC - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 24 Vdc, Clock, Display

The actual product may differ from image shown

Manufacturer Part No:
EASY512-DC-RC
Newark Part No.:
42M1823
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2
:
0
:
8
:
4
:
LCD
:
IP20
:
Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY512-DC-RC from Eaton Moeller is an intelligent control relay module which combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. The EASY family of products provides an exception level of flexibility together with substantial savings of commissioning time and effort. EASY500 series module is used for controlling small applications with up to 12 input/output signals.
  • Supply voltage is 24VDC and continuous output current of 8A
  • 8 digital inputs
  • 4 digital relay output
  • 2 analogue input 0 to 10V (0 to 1023bit resolution)
  • 128 lines of logic with 3 contacts and 1 series coil
  • Features LCD display and keypad
  • 7 day / year time switch setting available
  • Operating temperature range from -25°C to 55°C
  • EN 50178, IEC/EN 60947, UL, CSA certified
  • Degree of protection rated to IP20

Applications

Automation & Process Control, Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$174.09 $ 174.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $204.81
10 + $176.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.