EASY512-DA-RC - 

Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 12 Vdc, Clock, Display

EASY512-DA-RC - Programmable Relay, easy500 Series, 8 Inputs, 4 Relay Outputs, 12 Vdc, Clock, Display

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

Easy Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EASY512-DA-RC is a 10-input 4-output EASY Intelligent Relay with 7-day/year time switch. It combines timers, relays, counters, special functions, inputs and outputs into one compact device that is easily programmed. It provides an exception level of flexibility together with substantial savings of commissioning time and effort. The EASY intelligent relay excels in traditional applications where multiple relays, timers and pushbuttons are used. It is suitable for controlling small applications with up to 12 input/output signals.
  • LCD display
  • Square pulse shape
  • IP20 Protection rating


Automation & Process Control, Lighting, Automotive, HVAC

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/9/18
$213.35 $ 213.35
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $213.35
10 + $188.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.