Low

KD1-2 - 

Thermal Circuit Breaker, KD Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel

KD1-2 - Thermal Circuit Breaker, KD Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel
KD1-2 - Thermal Circuit Breaker, KD Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel

The actual product may differ from image shown

Manufacturer Part No:
KD1-2
Newark Part No.:
29F1602
Product Range
KD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
KD Series
:
2A
:
1 Pole
:
50VDC
:
250VAC
:
Panel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KD1-2 is a 1-pole 2A panel-mount Thermal Circuit Breaker with push button. The KD series pushbutton circuit protector provides circuit protection similar to a fuse but does not require replacement after a fault and it trips without delay on short circuit. With a controlled delay upon sustained overloads upon tripping, the contacts open with a positive snap action thereby suppressing the arc.
  • Resettable pushbutton circuit protector
  • Provides basic thermal protection
  • Easy to install
  • Protective covers to avoid dust and moisture

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Thermal Circuit Breaker, W28 Series, 2 A, 1 Pole, 32 VDC, 250 VAC, Panel

1,542 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

146 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

400 Further stock expected to ship on May 6, 2018

More stock available week commencing 6/4/18
$4.70 $ 4.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.70
10 + $4.48
25 + $4.26
50 + $4.05
100 + $3.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.