Low

EATON HEINEMANN  006-10417  RETAINING RING, KD SERIES

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EATON HEINEMANN
  • Newark Part No.: 90F1344
  • Manufacturer Part No 006-10417

Product Information


  • Accessory Type: Retaining Ring
  • For Use With: KD Series Pushbutton Circuit Protectors
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Series: KD

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 20M5792 - MULTICOMP-SPC4633-FASTENERS, CLIP

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
20M5792
SPC4633
Technical Data Sheet}  

SPC4633

MULTICOMP

FASTENERS, CLIP

FASTENERS, CLIP; Clip Type:Retaining Clip; Clip Diameter:1.829mm; Length:45.72mm; Overall Length:35.56mm; Thread Size - Imperial:-; Thread Size - Metric:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,027

1+ $6.63 25+ $6.14 100+ $5.09 250+ $4.67 more…

Buy
  • 1,027 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Customers Also Bought