Low

EATON CUTLER HAMMER  XBMZBF6  TERMINAL BLOCK MARKER TAGS, BLANK, 6MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Blank Marker Strip for External Labeling
  • For Use With: XB Series 6mm W Terminal Blocks
  • Legend: Blank (No Legend)
  • Pitch Spacing: -
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  56

(Available until stock is exhausted)


  • 56 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.369

Buy

Price

Quantity List Price Your Price
1 - 4 $0.801
5 - 9 $0.784
10 - 24 $0.766
25+ $0.753

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought