Low

EATON CUTLER HAMMER  WMZS1C10  CIRCUIT BREAKER, THERMAL MAGNETIC, 1P, 10A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Actuator Style: Toggle
  • Circuit Breaker Mounting: DIN Rail
  • Current Rating: 10A
  • No. of Poles: 1
  • SVHC: To Be Advised
  • Series: WMZS
  • Voltage Rating VAC: 277V
  • Voltage Rating VDC: 48V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1462

Availability

Availability: No Longer Manufactured


Substitutes

  • 96K2531 - Voltage Rating VAC:240V; Current Rating:10A; No. of Poles:1; Circuit Breaker Mounting:DIN Rail; Product Range:FAZ Series ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96K2531
FAZ-C10/1-SP

FAZ-C10/1-SP

EATON CUTLER HAMMER

Voltage Rating VDC:-

Voltage Rating VDC:-; Voltage Rating VAC:240V; Current Rating:10A; No. of Poles:1; Circuit Breaker Mounting:DIN Rail; Product Range:FAZ Series ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $49.04 10+ $46.80 25+ $44.00 50+ $41.58 More Pricing

Buy
  • 13 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought