Low

R5B3080U - 

Load Break, 80 A, 400 V, 3 Pole

R5B3080U - Load Break, 80 A, 400 V, 3 Pole

The actual product may differ from image shown

Manufacturer Part No:
R5B3080U
Newark Part No.:
41T3565
Also Known As:
GTIN UPC EAN: 786685402901
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
80A
:
400V
:
3 Pole
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R5B3080U is a three-pole non-fuse-able Rotary Switch for manual motor controllers suitable as motor disconnect. The R5 series switch with integrated terminals for additional safety, padlockable design (direct, toggle and external handles) and it can be reverse fed. Load break switching and isolation provide safety solutions for any low voltage circuit, particularly for machine and control circuits.
  • Modular design
  • Compact footprint
  • Up to 65kAIC short-circuit rating
  • Direct or external operation
  • Product can be reverse fed
  • DIN rail or base mount

Applications

Motor Drive & Control

Also Known As

GTIN UPC EAN: 786685402901

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$111.32 $ 111.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $111.32
5 + $100.72
10 + $95.68