Low

MP3010 - 

Safety Relay, 240 VAC, 4PDT, MP-3000 Series, Panel, 5 A

MP3010 - Safety Relay, 240 VAC, 4PDT, MP-3000 Series, Panel, 5 A

The actual product may differ from image shown

Manufacturer Part No:
MP3010
Newark Part No.:
79R1783
Product Range
MP-3000 Series
Also Known As:
GTIN UPC EAN: 786685244952
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240VAC
:
4PDT
:
MP-3000 Series
:
Panel
:
5A
:
-
:
240V
:
30V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MP-3000 series Motor Protection Relay is a multi-functional microprocessor-based protective relay for the protection of any size motor at all voltage levels. It is most commonly applied on medium voltage starters and on critical or larger motors. This relay is a current only device that provides complete and reliable motor protection, monitoring and starting control functions. It is available in either a fixed-mount, semi-flush case or in a semi-flush quick-release draw-out case. Both housings are compact and fit a standard IQ cut-out. The optional quick-release draw-out case features 2-stage contact disconnection and self-shorting CT circuit terminals. A spare self-shorting terminal pair is available for use as relay removal alarm or for continuous motor operation (non-failsafe mode) on relay removal. The optional communication module is externally mounted on the fixed mount case and internally mounted in the draw-out case.
  • Microprocessor-based
  • Self diagnostics
  • User-friendly interface
  • Large LED display
  • Built-in help program
  • Built-in test mode
  • LED mode and target indication
  • Remote communications
  • Programmable discrete inputs
  • Programmable outputs
  • I²t overload protection
  • Locked rotor
  • Ultimate trip current
  • Negative sequence phase unbalance
  • Instantaneous overcurrent
  • Ground fault protection
  • RTD trip and alarm with URTD module
  • Under load trip
  • Starts per time
  • Auto or manual reset

Applications

Industrial, Motor Drive & Control, Communications & Networking, Metering

Also Known As

GTIN UPC EAN: 786685244952

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$5,572.75 $ 5572.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5,572.75
5 + $5,361.02
10 + $5,257.15
25 + $5,149.71
50 + $4,975.39
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What is the differance Between MP3010(66D2205G01) and MP3000(66D2032G51).
4 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MP3000 is the generic motor protection relay part number. It comes in different variants/catalog number. For example, in this case catalog number MP3010 means MP-3000 fixed case, 5A with RS232.
Catalog number MP3110 means MP-3000 fixed case, 1A with RS232.
4 years, 1 month ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Please provide the detial procedure for upgrading ot an MP 3010
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The MP3010 is essentially the same as the MP3000 with some upgrades.

Here is the latest technical data sheet for the MP3000:
http://www.eaton.com/ecm/idcplg?IdcService=GET_FILE&allowInterrupt=1&RevisionSelectionMethod=LatestReleased&noSaveAs=0&Rendition=Primary&dDocName=TD02602001E
2 years, 8 months ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
  • 2015-06-11T15:22:50.766-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79R1783, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.