Low

FAZ-C16/1-SP - 

Thermal Magnetic Circuit Breaker, Miniature, C Curve, UL 1077, FAZ Series, 16 A, 1 Pole, 48 VDC

FAZ-C16/1-SP - Thermal Magnetic Circuit Breaker, Miniature, C Curve, UL 1077, FAZ Series, 16 A, 1 Pole, 48 VDC

The actual product may differ from image shown

Manufacturer Part No:
FAZ-C16/1-SP
Newark Part No.:
87K2004
Product Range
FAZ Series
Also Known As:
GTIN UPC EAN: 4015081637638
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
FAZ Series
:
16A
:
1 Pole
:
48VDC
:
480VAC
:
DIN Rail
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FAZ series Miniature Circuit Breaker for use with control panels. When it comes to protecting and switching, this range of reliable and safe products are a guarantee of protection for people, installations and systems worldwide. Ideally suited to control circuits FAZ MCB is designed and approved for industrial and high end commercial applications, offering a wide variety of diverse protection characteristics. The FAZ series includes auxiliaries, tripping modules, interlocks, busbar and accessories. It is suitable for use with residential applications.
  • Optional ring lug connection
  • Reliable and safe operation
  • Possibility of fork- and pin-busbar
  • Environmentally friendly
  • Finger-proof and trip-free mechanism
  • Red and green contact position indicator
  • Guide for secure terminal connection
  • 3-position DIN rail clip, permits removal from existing busbar system
  • Comprehensive range of accessories suitable for subsequent installation
  • B Standard tripping characteristic for circuit protection
  • C Tripping characteristic for higher inrush currents (machines, lamp groups)
  • D Tripping characteristic for inductive and capacitive loads like transformers, condensers
  • K Tripping characteristic for high inrush currents
  • S Tripping characteristic for control-transformers
  • Z Tripping characteristic for semi-conductor protection

Applications

Industrial, Safety

Also Known As

GTIN UPC EAN: 4015081637638

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$21.02 $ 21.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.02
5 + $19.97
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.