Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EATON CUTLER HAMMER
- Newark Part Number:
- 34K0503
- Manufacturer Part No:
- ELC-COPBDP
-
- Technical Data Sheet (1.37MB) EN
Product Information
- PROGRAMMABLE LOGIC CONTROLLER
- No. of Digital Inputs: 32
- No. of Digital Outputs: 32
- For Use With: Eaton ELC Logic Controllers
- Supply Voltage Range: 20.4VDC to 28.8VDC
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1939 / 1311939 / 130
1933 / 129
Availability
|
Availability:
1 |
- Non-Cancelable/Non-Returnable
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 4 | $561.23 | $463.45 |
| 5 - 9 | $551.50 | $463.45 |
| 10 - 24 | $538.52 | $463.45 |
| 25+ | $525.55 | $463.45 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


