Low

E71-SDP-M8 - 

Photoelectric Sensor, NanoView, E71-SDP Series, 350 mm, PNP, 10 V to 30 V

E71-SDP-M8 - Photoelectric Sensor, NanoView, E71-SDP Series, 350 mm, PNP, 10 V to 30 V

The actual product may differ from image shown

Manufacturer Part No:
E71-SDP-M8
Newark Part No.:
73R8820
Product Range
E71-SDP Series
Also Known As:
GTIN UPC EAN: 786685262222
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E71-SDP series diffuse reflective PNP, light operate or dark operate NanoView™ miniature rectangular Photoelectric Sensor designed for optimum value and sensing performance in a wide range of applications. This small sensor is available in a variety of optical modes like polarized reflex, diffuse reflective, fixed-focus diffuse, thru-beam with narrow-beam option and even a clear object detector. NanoView sensor is housed in ABS enclosures rated IP66 or better. Two top-mounted indicator LEDs communicate power and output status. It includes both light operate and dark operate modes. Termination options include a 4-pin M8 connector cable or a built-in 6ft cable. NanoView is the ultimate solution to sensing challenges that require reduced dimensions.
  • Small size - At less than 1.5" long and half an in deep
  • NanoView can fit into the smallest of spaces
  • Fixed focus diffuse
  • Clear object detection

Applications

Sensing & Instrumentation

Warnings

This sensor is not a safety device and is not intended to be used as a safety device.

Product Information

:
PNP
:
350mm
:
10V
:
30V
:
100mA
:
E71-SDP Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 786685262222

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$83.33 $ 83.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.33
5 + $79.57
10 + $77.53
25 + $68.61
50 + $63.08
100 + $59.70
250 + $57.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.