Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-30GE15-G
Newark Part No.63P9121
Also Known AsGTIN UPC EAN: 786685125206
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE57-30GE15-G
Newark Part No.63P9121
Also Known AsGTIN UPC EAN: 786685125206
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate