Low

E57-12GS02-C - 

Inductive Proximity Sensor, E57 Series, Short Body, M12, 2mm, NPN, 10 V to 30 V

E57-12GS02-C - Inductive Proximity Sensor, E57 Series, Short Body, M12, 2mm, NPN, 10 V to 30 V

The actual product may differ from image shown

Manufacturer Part No:
E57-12GS02-C
Newark Part No.:
47K6732
Product Range
E57-12GS Series
Also Known As:
GTIN UPC EAN: 782114288658
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The E57-12GS series 12mm Global Proximity Sensor has been optimized to include only those functions necessary for basic, reliable sensing. This sensor includes a bright LED indicator to show output status. The global proximity is available in AC, two-wire or three-wire and NPN or PNP. This includes models in a variety of diameters so it will fit right where you need it.
  • Solid performance and a basic set for reliable sensing
  • Switching frequency of 2kHz for DC models
  • Shielded and unshielded versions
  • DC units include short circuit protection

Applications

Sensing & Instrumentation

Warnings

This sensor is not a safety device and is not intended to be used as a safety device.

Product Information

:
2mm
:
M12
:
NPN
:
10V
:
30V
:
E57-12GS Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 782114288658

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.