Low

E5-024-E0402 - 

Counter, Totalizing, E5 Series, 6 Digits, 24 x 48 mm, LED, 10 Vdc to 30 Vdc

E5-024-E0402 - Counter, Totalizing, E5 Series, 6 Digits, 24 x 48 mm, LED, 10 Vdc to 30 Vdc
E5-024-E0402 - Counter, Totalizing, E5 Series, 6 Digits, 24 x 48 mm, LED, 10 Vdc to 30 Vdc
E5-024-E0402 - Counter, Totalizing, E5 Series, 6 Digits, 24 x 48 mm, LED, 10 Vdc to 30 Vdc

The actual product may differ from image shown

Manufacturer Part No:
E5-024-E0402
Newark Part No.:
14N7793
Also Known As:
GTIN UPC EAN: 786685114606
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
8mm
:
10VDC
:
30VDC
:
25mm
:
50mm
:
-10°C
:
50°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E5-024-E0402 is a 1-channel 1/32 DIN LED Multi-function Totalizer with position display. This totalizer is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. It is the simplest and most common type of counter.
  • Display counter adding and subtracting
  • Frequency counter/rate meter
  • Screw terminal
  • Locking SET-key
  • EEPROM data back-up
  • 10kΩ Approximate input resistance

Applications

Industrial, Clock & Timing, Test & Measurement

Also Known As

GTIN UPC EAN: 786685114606

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 Further stock expected to ship on Jun 21, 2018

More stock available week commencing 7/9/18

Contact me when back in stock

$122.82 $ 122.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $122.82
5 + $111.10
10 + $108.33
25 + $105.55
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.