Low

E26S9 - 

Signal Indicator Accessory, E26 Series, Bulb, 24V

E26S9 - Signal Indicator Accessory, E26 Series, Bulb, 24V

The actual product may differ from image shown

Manufacturer Part No:
E26S9
Newark Part No.:
47K3084
Also Known As:
GTIN UPC EAN: 782114124253
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Replacement Lamp
:
Eaton E26 Series Stacklights
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E26S9 is a 24V Replacement Lamp, suitable for E26 series stacklights.
  • Incandescent bulb
  • 24V voltage rating

Applications

Lighting

Also Known As

GTIN UPC EAN: 782114124253

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
196 in stock

Each

1+ $7.63 Web only price 10+ $7.27 Web only price 25+ $6.80 Web only price 50+ $6.29 Web only price 100+ $5.98 Web only price More Less

EATON CUTLER HAMMER

Module, SL7 Signal Towers, Red, Continuous, 24VDC 24VAC, IP66, NEMA 4, NEMA 4X, NEMA 13

1 in stock

Each

1+ $51.93 Web only price 5+ $49.34 Web only price

EATON CUTLER HAMMER

Module, SL7 Signal Towers, Amber, Continuous, 24VDC 24VAC, IP66, NEMA 4, NEMA 4X, NEMA 13

2 in stock

Each

1+ $63.63 5+ $60.45

EATON CUTLER HAMMER

Module, SL7 Signal Towers, Yellow, Continuous, 24VDC 24VAC, IP66, NEMA 4, NEMA 4X, NEMA 13

3 in stock

Each

1+ $61.09 5+ $58.04

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,293 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$10.38 $ 10.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.38
5 + $9.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.