Low

EATON CUTLER HAMMER  DS6-34DSX081N0-N  Motor Starter, DS6 Series, Soft Start, Solid State, Three Phase, 45 kW, 81 A, 24 VDC

EATON CUTLER HAMMER DS6-34DSX081N0-N
Technical Data Sheet (1.89MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Min:
-
Supply Voltage Max:
24VDC
No. of Phases:
Three
Power Rating:
45kW
Current Rating:
81A
Product Range:
-
RoHS Compliant:
Yes
Horsepower, 1-Phase:
25 hp
Horsepower, 3-Phase:
60 hp
Operating Temperature Min:
0 °C
Operating Temperature Max:
40 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.