Low

58851400 - 

Counter, Control, President Series, Durant®, 6 Digits, 11 Vdc to 28 Vdc

58851400 - Counter, Control, President Series, Durant®, 6 Digits, 11 Vdc to 28 Vdc

The actual product may differ from image shown

Manufacturer Part No:
58851400
Newark Part No.:
50F920
Product Range
PRESIDENT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
14mm
:
11V
:
28V
:
68.07mm
:
137.92mm
:
0°C
:
55°C
:
PRESIDENT Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 58851400 is a Durant® 6-digit Count Control with totalizer or batch counter. It features an easy-to-read LED and a simple preset input by means of the large keypad. The totalizer is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. Totalizer is the simplest and most common type of counter.
  • Rear panel screw terminals
  • 2-Form-C relays
  • Tactile keypad NEMA-4 front panel
  • 4.5kΩ to 5VDC Control input impedance
  • Minimum high 5.3mS and low 3.9mS control input response time
  • 0 to 55°C Operating temperature range

Applications

Industrial, Clock & Timing, Test & Measurement

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON CUTLER HAMMER

Counter, Integrated Machine Control, Fusion® Series, 126 Digits, 85 Vac to 265 Vac

2 in stock

Each

1+ $1,014.11 5+ $917.62 10+ $871.68

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

27K6025 - Counter, Integrated Machine Control, Fusion® Series, 126 Digits, 85 Vac to 265 Vac

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.