Low

57601404 - 

Counter, Multifunction, Ambassador Series, Durant®, 8 Digits, Dual Preset, 115 Vac

EATON CUTLER HAMMER 57601404

The actual product may differ from image shown

Manufacturer Part No:
57601404
Newark Part No.:
50F931
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8
:
-
:
-
:
115VAC
:
68.07mm
:
68.07mm
:
0°C
:
55°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 57601404 is a Multifunction Counter is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. Totalizer is the simplest and most common type of counter.
  • AC/DC powered, 2-line LCD display
  • Totalizer and ratemeter scaling
  • Four user-configurable control inputs
  • Two solid-state outputs
  • RS-485 Serial communications
  • Dual preset with rate, batch and totalizer

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true