Low

EATON CUTLER HAMMER  57601402  Counter, Multifunction, Ambassador Series, Durant®, 8 Digits, Dual Preset, 115 Vac

EATON CUTLER HAMMER 57601402
Technical Data Sheet (140.50KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
8
Digit Height:
-
Supply Voltage Min:
-
Supply Voltage Max:
115VAC
Panel Cutout Height:
68.07mm
Panel Cutout Width:
68.07mm
Operating Temperature Min:
0°C
Operating Temperature Max:
55°C
Product Range:
-
Power Consumption:
7
Counting Speed:
40
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.