Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57601401Copy
Newark Part No.89M5408
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No57601401Copy
Newark Part No.89M5408
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min115VAC
Supply Voltage Max230VAC
Panel Cutout Height68.07mm
Panel Cutout Width68.07mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Product Overview
The 57601401 is a Multifunction Counter is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. Totalizer is the simplest and most common type of counter.
- AC/DC powered, 2-line LCD display
- Totalizer and ratemeter scaling
- Four user-configurable control inputs
- Two solid-state outputs
- RS-485 Serial communications
- Single preset with rate
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
115VAC
Panel Cutout Height
68.07mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
-
Supply Voltage Max
230VAC
Panel Cutout Width
68.07mm
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
