Low

53300400 - 

Counter, Totalizing, Courier Series, Durant®, 8 Digits, Battery Powered, 3 V

53300400 - Counter, Totalizing, Courier Series, Durant®, 8 Digits, Battery Powered, 3 V

The actual product may differ from image shown

Manufacturer Part No:
53300400
Newark Part No.:
89M5405
Product Range
COURIER Series
Also Known As:
GTIN UPC EAN: 782114012710
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8
:
10.92mm
:
-
:
3V
:
33.02mm
:
67.82mm
:
-20°C
:
70°C
:
COURIER Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 53300400 is a 8-digit High-speed Totalizer features high-contrast LCD display with large 0.43-inch (10) high digits for easy readability and rear screw mount terminals. Programmable independent scaling and remote reset. Powered by replaceable 3V lithium battery. The totalizer is used in a wide variety of applications where accurate totals are needed. Typical applications include counting the number of parts produced, amount of material used or the number of machine cycles occurring. Totalizer is the simplest and most common type of counter. As an added bonus, some models can perform both totalizing and ratemeter functions.
  • Scaling capabilities
  • Remote reset terminal
  • Front panel reset
  • NEMA 4X rating

Applications

Automation & Process Control

Also Known As

GTIN UPC EAN: 782114012710

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
51 in stock

Each

1+ $119.38 Web only price 10+ $113.40 Web only price

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

52F1232 - Counter, Veeder Root, A103 Series, 8 Digits, Totalizer

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.