Low

20156301 - 

Measuring Wheel, Shaft and Rotary Encoders, 12" Circumference, 3/8" Bore, Knurled Rim

20156301 - Measuring Wheel, Shaft and Rotary Encoders, 12" Circumference, 3/8" Bore, Knurled Rim

The actual product may differ from image shown

Manufacturer Part No:
20156301
Newark Part No.:
41B9440
Also Known As:
GTIN UPC EAN: 782114126431
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 20156301 is a 1ft Circumference Measuring Wheel mounts to Eaton encoders and rotary contactor to allow for accurate measurement. It features a knurled rim.
  • 3/8" Bore

Applications

Industrial

Product Information

:
9.525mm
:
304.8mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 782114126431

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$76.98 $ 76.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $85.53
5 + $81.67
10 + $79.58
25 + $70.42
50 + $64.75
100 + $61.28
250 + $59.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
THE Shaft size is 3/8" the roll diameter is 3.75" but I need the roll width to be 1" do you have on that size?
I was looking at the cutter Hamer part number 41B9440
2 years, 4 months ago
by
Vinny
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The part available is No.# 35M2434 which has
External Width:25mm
External diameter:159mm and
Shaft Diameter:10mm
2 years, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:08.249-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_41B9440, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.