Low

EASY  ELC-18DC-DA-R  PLC, CPU, DIGITAL/ANALOG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EASY
  • Newark Part No.: 76R0251
  • Manufacturer Part No ELC-18DC-DA-R

Product Information


  • IP / NEMA Rating: IP20
  • Meter Display Type: LCD
  • No. of Analog Inputs: 8
  • No. of Analog Outputs: -
  • No. of Digital Inputs: 12
  • No. of Digital Outputs: 6
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $270.86

Buy

Price

Quantity List Price
1 - 9 $270.86
10 - 24 $251.51
25 - 49 $242.58
50 - 99 $233.65
100+ $223.24

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 765
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought