Low

EZ2-2.5-18 - 

MAST PIPE 2.5 FEET 18 GAUGE

EZ2-2.5-18 - MAST PIPE 2.5 FEET 18 GAUGE

The actual product may differ from image shown

Manufacturer:
EASY-UP EASY-UP
Manufacturer Part No:
EZ2-2.5-18
Newark Part No.:
85W0465

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

30" Antenna Mast Pipe This short 18 gauge mast pipe is specifically intended for installations that use an antenna rotor. The short length is perfect for mounting above the rotor and attaching the antenna. 18 gauge construction is ideal for smaller antennas, specifically UHF High Definition TV antennas, as it is lighter and easier to handle than similar 16 gauge masts. Made in the USA
  • Gauge of metal: 18
  • Length: 30”
  • Diameter: 1.25”"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
4 + $4.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.