Low

84-5031.2B20 - 

Emergency Stop Switch, DPST-1NO, SPST-NC, Turn to Release, Quick Connect, Solder, 3 A, 250 V, 250 V

84-5031.2B20 - Emergency Stop Switch, DPST-1NO, SPST-NC, Turn to Release, Quick Connect, Solder, 3 A, 250 V, 250 V

The actual product may differ from image shown

Manufacturer:
EAO EAO
Manufacturer Part No:
84-5031.2B20
Newark Part No.:
76K1160
Product Range
84 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPST-1NO, SPST-NC
:
Turn to Release
:
Quick Connect, Solder
:
3A
:
250V
:
250V
:
Mushroom
:
IP67
:
84 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 84-5031.2B20 is an Emergency-stop Switch with gold-plated contact, red plastic lens, mushroom lens profile, opaque lens optics and 1NC (SPST) + 1NO (DPST) contact type. 2.8 x 0.5mm plug terminal connection method. Snap-make switching element. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
  • Red single LED illumination
  • Twist to unlock clockwise
  • Maintained switching action actuator
  • Resistant to impact, vibration and shock

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
59 in stock

Each

1+ $35.68 5+ $35.12 10+ $34.56 25+ $33.52

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

100 Further stock expected to ship on Feb 26, 2018

More stock available week commencing 4/16/18
$35.68 $ 35.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.68
5 + $35.12
10 + $34.56
25 + $33.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.