Low

EAO  44-902  FRONT ADAPTER, 22.5MM KEYLOCK SWITCH

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: EAO
  • Newark Part No.: 20C8796
  • Manufacturer Part No 44-902

Product Information


  • For Use With: 22.5mm Keylock Switches
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  31


  • 31 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.75

Buy

Price

Quantity List Price
1 - 9 $4.75
10 - 24 $4.45
25+ $3.99

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought