Low

EAO  10-2602.3202L  Incandescent Lamp, Dome

EAO 10-2602.3202L
Manufacturer:
EAO EAO
Manufacturer Part No:
10-2602.3202L
Newark Part No.:
25R1336
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
-
Mounting Hole Dia:
-
Current Rating:
-
Supply Voltage:
-
Lens Shape:
Dome
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.