Low

A103-008 - 

Panel Mount Timer, Elapsed Time Indicators, 115 VAC, 230 VAC, 0.1 s, 0.1 h, 33 mm, 68 mm

A103-008 - Panel Mount Timer, Elapsed Time Indicators, 115 VAC, 230 VAC, 0.1 s, 0.1 h, 33 mm, 68 mm

The actual product may differ from image shown

Manufacturer Part No:
A103-008
Newark Part No.:
52F1240
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115VAC
:
230VAC
:
0.1s
:
0.1h
:
33mm
:
68mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A103-008 is a Panel Mount Timer with elapsed time indicators. The preset timer features supertwist LCD with 0.47-inch high digits and green illumination display backlight capability. 3V lithium battery eliminates need for external power. Accepts input signals from dry contact, PNP or NPN sensors and encoders and magnetic inputs (rate-meter models). It fits 68 x 33 mm cut-out.
  • High and low speed count inputs
  • Reset on front panel or remotely
  • NEMA-4/IP65 Front panel rated

Applications

Industrial, Clock & Timing

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$197.89 $ 197.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $197.89
5 + $188.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.