Low

A103-007 - 

Counter, Veeder Root, A103 Series, 7 Digits, Preset Counter, 10 V to 28 V

A103-007 - Counter, Veeder Root, A103 Series, 7 Digits, Preset Counter, 10 V to 28 V

The actual product may differ from image shown

Manufacturer Part No:
A103-007
Newark Part No.:
52F1239
Product Range
A103 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
7
:
12mm
:
10V
:
28V
:
33.02mm
:
67.56mm
:
0°C
:
55°C
:
A103 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A103-007 is a 7-digit Totalizing Preset Counter with solid state output. It features supertwist LCD with 0.47-inch high digits and green illumination display backlight capability. 3V lithium battery eliminates need for external power. Accepts input signals from dry contact, PNP or NPN sensors and encoders and magnetic inputs (rate-meter models). It fits 68 x 33 mm cut-out.
  • High and low speed count inputs
  • Reset on front panel or remotely
  • NEMA-4/IP65 Front panel rated

Applications

Industrial, Clock & Timing

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$197.89 $ 197.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $197.89
5 + $188.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.