Low

A103-000 - 

Counter, Veeder Root, A103 Series, 8 Digits, Totalizer

A103-000 - Counter, Veeder Root, A103 Series, 8 Digits, Totalizer

The actual product may differ from image shown

Manufacturer Part No:
A103-000
Newark Part No.:
52F1232
Product Range
A103 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8
:
12mm
:
-
:
-
:
33.02mm
:
67.56mm
:
0°C
:
55°C
:
A103 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A103-000 is a 8-digit Electronic Totalizing Counter with large display and backlighting. Matching predetermining counter, time and rate indicators and controllers. Bidirectional models with input scale multiplier, polarity sign, decimal point selection and programmable reset value. High visibility 8-digit LCD display with backlighting capability standard. Long life 3V lithium battery eliminates the need for external power. Accepts input signals from a variety of sources like dry contact, PNP or NPN sensors and encoders.
  • High speed and low speed count inputs
  • Resettable remotely or from the front panel
  • Programmable security of front panel reset button

Applications

Metering, Test & Measurement, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$111.83 $ 111.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $111.83
10 + $106.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.