Low

WB242D1100 - 

Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 20 A

WB242D1100 - Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 20 A
WB242D1100 - Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 20 A
WB242D1100 - Rocker Switch, Non Illuminated, DPST, Off-On, Black, Panel, 20 A

The actual product may differ from image shown

Manufacturer:
E-SWITCH E-SWITCH
Manufacturer Part No:
WB242D1100
Newark Part No.:
24R4230
Product Range
WB2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non Illuminated
:
DPST
:
Off-On
:
Black
:
Panel
:
20A
:
125V
:
-
:
WB2 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WB242D1100 is a double-pole single-throw Rocker Switch with black actuator/cap, panel mounting and Off-On operation. Polyamide 6/6 body, actuator and mounting ears, ethylene propylene rubber seal, silver alloy contacts and silver-plated brass terminals. Silver-plated copper contact material, 50mΩ maximum initial contact resistance and 500MΩ minimum at 500VDC insulation resistance.
  • 1500VAC for 1 minute Dielectric strength
  • 50mΩ Maximum initial contact resistance
  • 500MΩ at 500VDC Minimum insulation resistance
  • IP55 Protection rating

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

635 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$4.52 $ 4.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.52
10 + $4.41
25 + $4.20
50 + $3.99
100 + $3.78
250 + $3.68
500 + $3.57
1000 + $3.15
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.