Low

PV1S640SS - 

Vandal Resistant Switch, SPST, Silver, Screw, 2 A

PV1S640SS - Vandal Resistant Switch, SPST, Silver, Screw, 2 A

The actual product may differ from image shown

Manufacturer:
E-SWITCH E-SWITCH
Manufacturer Part No:
PV1S640SS
Newark Part No.:
24R3489
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
SPST
:
Silver
:
Screw
:
2A
:
-
:
Off-(On)
:
-
:
-
:
48V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PV1S640SS is an Anti-vandal Switch offers long life expectancy. It features screw terminals, single pole off-(on) function, polished stainless steel body and domed actuator. Anti-vandal switches can be found on kiosk and public ticket dispenser applications, along with other industrial type applications that require vandal resistance in a public setting.
  • 19mm Diameter panel cut-out
  • Water resistant
  • IP65 Protection rating
  • 1000000 Cycles mechanical life
  • 200000 Cycles electrical life
  • 50mΩ Maximum contact resistance at 1A 12VDC
  • 1000MΩ Minimum insulation resistance
  • 2000VAC Dielectric strength for 1 minute
  • -20 to 55°C Operating temperature

Applications

Industrial, Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

47 Further stock expected to ship on Apr 30, 2018

42 Further stock expected to ship on May 8, 2018

More stock available week commencing 7/2/18

Contact me when back in stock

$6.10 $ 6.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.17
5 + $6.91
10 + $6.65
25 + $6.47
50 + $6.30
100 + $5.95
250 + $5.77
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.