Low

18490 - 

Label Printer Tape, Adhesive, Yellow, 3.5 m x 12 mm

18490 - Label Printer Tape, Adhesive, Yellow, 3.5 m x 12 mm

The actual product may differ from image shown

Manufacturer:
DYMO DYMO
Manufacturer Part No:
18490
Newark Part No.:
85H1237
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
3.5m
:
12mm
:
Nylon (Polyamide)
:
Black on Yellow
:
Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, ILP 219, 3M PL100, 3M PL150, PL200, PL300 Printers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18490 is an IND Flexible Nylon Label for labelling wires, cables and rounded surfaces. Flexible nylon labels conform and stick tightly to wires, cables, curved and textured surfaces. Tear-proof material resists damage when pulled through tight spaces or conduits. The industrial-strength adhesive resists moisture, extreme temperatures and UV light.
  • Thermal transfer printing technology - Label text won't smudge, smear or fade
  • Easy-to-peel split back design makes applying labels quick and easy

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$19.17 $ 19.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $21.29
5 + $20.25
10 + $19.33
25 + $18.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.