Low

18445 - 

Label Printer Tape, Adhesive, Black on White, 5.5 m x 19 mm

18445 - Label Printer Tape, Adhesive, Black on White, 5.5 m x 19 mm
18445 - Label Printer Tape, Adhesive, Black on White, 5.5 m x 19 mm

The actual product may differ from image shown

Manufacturer:
DYMO DYMO
Manufacturer Part No:
18445
Newark Part No.:
20M6067
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adhesive
:
5.5m
:
19mm
:
Vinyl
:
Black on White
:
Dymo Rhino 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL150, 3M PL200, 3M PL300 Printers
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18445 is a 19mm black on white Industrial Label Tape made of vinyl (PVC) with a permanent acrylic adhesive. Thermal transfer print technology is durable, smear-proof and resistant to chemicals and solvents. This tape is recommended for indoor and outdoor use and can be used on curved or flat surfaces. DYMO industrial labels are designed to work exclusively with Rhino™ printers and to perform on a variety of surfaces. Ideal for use with general ID, electrical panels, asset labelling, visual workplace, pipe marking and 5S labelling. Suitable for Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Dymo ILP 219, 3M PL100, PL150, PL200 and PL300 machines.
  • Easy to peel, split-back label
  • Halogen-free

Applications

Maintenance & Repair, Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
54 in stock

Each

1+ $27.44 5+ $25.20 10+ $23.08 25+ $20.95 50+ $19.49 100+ $18.26 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

107 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$29.70 $ 29.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.70
5 + $27.27
10 + $24.97
25 + $22.67
50 + $21.09
100 + $19.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.