Low

DYMO  18051  HEAT SHRINK LABELING TUBE, 6MM W X 1.5M L, PO, BLACK ON WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DYMO
  • Newark Part No.: 33K2339
  • Manufacturer Part No 18051

Product Information


  • Accessory Type: Heat Shrink Labeling Tube
  • Background Color: White
  • Body Material: Polyolefin
  • For Use With: Dymo RhinoPro Label Printers
  • I.D. Max: 2.33mm
  • I.D. Min: 1.18mm
  • Label Size: 1/4 "
  • Label Type: Heat Shrinkable Sleeve
  • Legend: -
  • Legend Color: -
  • Marker Dimensions: 6mm x 1.5m
  • Marker Material: PO (Polyolefin)
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Shrink Ratio: 3:1

Availability

Availability:  144


  • 144 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $40.10

Buy

Price

Quantity List Price
1 - 4 $40.10
5 - 9 $38.13
10 - 24 $36.39
25+ $34.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought